
Littelfuse 0NLN003.T technical specifications.
| Current Rating | 3A |
| Diameter | 14.3mm |
| Lead Free | Contains Lead |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® NLN |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0NLN003.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
