
Littelfuse 0NLN015.T technical specifications.
| Current Rating | 15A |
| Diameter | 14.3mm |
| Fuse Current | 15A |
| Lead Free | Contains Lead |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NLN |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0NLN015.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.