
Littelfuse 0NLS015.T technical specifications.
| Current Rating | 15A |
| Diameter | 20.6mm |
| Length | 127mm |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® NLS |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0NLS015.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.