Littelfuse 0NLS080.V technical specifications.
| Current Rating | 80A |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | POWR-GARD® NLS |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0NLS080.V to view detailed technical specifications.
No datasheet is available for this part.