
Littelfuse 0NLS100.V technical specifications.
| Current Rating | 100A |
| Depth | 39.7mm |
| Length | 149.2mm |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | POWR-GARD® NLS |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0NLS100.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.