Littelfuse 0NLS125.X technical specifications.
| Current Rating | 125A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® NLS |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0NLS125.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.