Littelfuse 0PAL040.XP technical specifications.
| Color | Green |
| Current Rating | 40A |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | PAL™ |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0PAL040.XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.