Littelfuse 0PAL2120X technical specifications.
| Body Material | Polyamide |
| Color | Grey |
| Current Rating | 120A |
| Length | 330.2mm |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | PAL™ |
| DC Rated Voltage | 32V |
| Width | 406.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0PAL2120X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.