Littelfuse 0PAL330.XPA technical specifications.
| Color | Pink |
| Current Rating | 30A |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | PAL |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0PAL330.XPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.