Littelfuse 0PAL440.XPA technical specifications.
| Color | Green |
| Current Rating | 40A |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | PAL |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0PAL440.XPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.