Littelfuse 0PTF0075P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Length | 24.4mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | PTF |
| Termination | PC Pin |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0PTF0075P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.