Littelfuse 0PTF0077P technical specifications.
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | PTF |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0PTF0077P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.