Littelfuse 0RLN045.T technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 45A |
| Length | 3inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® RLN |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0RLN045.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.