The POWR-GARD RLS fuse is a 3A, 600V electrical component with a Melf package type. It is available in bulk packaging with 10 units per package. The fuse is designed for use in holder clips and has a length of 5 inches. It meets various approvals including UL, CSA, and CE. It is part of the POWR-GARD RLS series from Littelfuse.
Littelfuse 0RLS003.T technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 3A |
| Length | 5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® RLS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0RLS003.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.