The POWR-GARD RLS fuse holder is a 600V 10A electrical component with a Melf package type. It is approved for use in UL, CSA, and CE applications. The fuse holder has a length of 5 inches and is designed for use with clip termination. It is available in bulk packaging with a quantity of 10 per package.
Littelfuse 0RLS010.T technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Length | 5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® RLS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0RLS010.T to view detailed technical specifications.
No datasheet is available for this part.