Littelfuse 0RLS070.V technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 70A |
| Length | 5.874inch |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | POWR-GARD® RLS |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0RLS070.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.