
The POWR-GARD RLS fuse holder is a 90A electrical fuse holder with a voltage rating of 600V AC. It is approved by UL and CSA, and also meets CE requirements. The holder has a depth of 39.7mm and a length of 5.874 inches. It is available in a bulk packaging with 5 units per package. The holder is designed for use with POWR-GARD RLS series fuses.
Littelfuse 0RLS090.V technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 90A |
| Depth | 39.7mm |
| Length | 5.874inch |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | POWR-GARD® RLS |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0RLS090.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.