The POWR-GARD RLS fuse is a 600V, 500A electrical fuse designed for holder mount applications. It is approved to UL, CSA, and CE standards. The fuse is packaged in bulk quantities and has a length of 8.87 inches.
Littelfuse 0RLS500.X technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 500A |
| Length | 8.87inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® RLS |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0RLS500.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.