The 0RLS600.X fuse holder from Littelfuse is a 600V rated electrical component with a current rating of 600A. It is part of the POWR-GARD RLS series and is packaged in bulk. The holder is designed for use with fuses and has a length of 8.87 inches. It meets the safety standards of UL, CSA, and CE. The holder is intended for use in general applications.
Littelfuse 0RLS600.X technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 600A |
| Length | 8.87inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® RLS |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0RLS600.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.