Littelfuse 0SLC004.T technical specifications.
| Current Rating | 4A |
| Length | 33.3mm |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® SLC |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 170V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0SLC004.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.