Littelfuse 0SLC040.T technical specifications.
| Approvals | UL, CSA, CE, QPL |
| Blow Characteristic | TIME DELAY |
| Current Rating | 40A |
| Fuse Current | 40A |
| Length | 2.252inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLC |
| Termination | Clip |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0SLC040.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
