Littelfuse 0SOO015.Z technical specifications.
| Current Rating | 15A |
| Mount | Holder |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | POWR-GARD® SOO |
| Termination | Stud |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0SOO015.Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.