Fast-acting midget fuse, 4A current rating, 1kV AC/DC voltage rating. Features a 38mm x 10mm cartridge size with melamine body and clip termination. Operates across a wide temperature range from -55°C to 125°C, with a low DC cold resistance of 61.27mR. RoHS compliant and lead-free.
Littelfuse 0SPF004.T technical specifications.
| Body Length | 1.5inch |
| Current Rating | 4A |
| DC Cold Resistance | 61.27mR |
| Fuse Current | 4A |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 0.406inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 61.27mR |
| RoHS Compliant | Yes |
| Series | SPF |
| Size | 38mm |
| Termination | Clip |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0SPF004.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.