Fast-acting midget fuse, 6A current rating, 1000V AC/DC voltage rating. Features a 10 x 38mm cartridge size with melamine construction and clip termination. Operates across a temperature range of -55°C to 125°C, with a DC cold resistance of 28mR. RoHS compliant and includes CCC, CE, UL, and VDE approvals.
Littelfuse 0SPF006.T technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Body Length | 1.5inch |
| Current Rating | 6A |
| DC Cold Resistance | 28mR |
| Fuse Current | 6A |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 0.406inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 28.1mR |
| RoHS Compliant | Yes |
| Series | SPF |
| Size | 38mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0SPF006.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.