
Littelfuse 0SPF008.T technical specifications.
| Body Length | 1.5inch |
| Current Rating | 8A |
| DC Cold Resistance | 17.8mR |
| Fuse Current | 8A |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 0.406inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 17.8mR |
| RoHS Compliant | Yes |
| Series | SPF |
| Size | 38mm |
| Termination | Clip |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0SPF008.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.