
Fast-acting midget fuse, 15A current rating, 1000V AC/DC voltage rating. Features a 10 x 38mm pin termination with a 7.99mR DC cold resistance. Through-hole mounting design. Compliant with CCC, CE, UL, and VDE standards.
Littelfuse 0SPF015.HXR technical specifications.
| Current Rating | 15A |
| DC Cold Resistance | 7.99mR |
| Diameter | 10.31mm |
| Fuse Current | 15A |
| Length | 38.1mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWR-GARD® SPF |
| Termination | Radial |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0SPF015.HXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.