Littelfuse 0SPF020.HXR technical specifications.
| Current Rating | 20A |
| DC Cold Resistance | 4.5mR |
| Diameter | 10.31mm |
| Fuse Current | 20A |
| Length | 38.1mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWR-GARD® SPF |
| Termination | Radial |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0SPF020.HXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.