20A, 1000VDC electric fuse with a 20,000A interrupting rating. Features a 4.5mΩ DC cold resistance and clip termination for holder mounting. Operates across a wide temperature range from -55°C to 125°C. This RoHS compliant fuse measures 38.1mm in length.
Littelfuse 0SPF020.T technical specifications.
| Current Rating | 20A |
| DC Cold Resistance | 4.5mR |
| Fuse Current | 20A |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.5mR |
| RoHS Compliant | Yes |
| Series | POWR-GARD® SPF |
| Size | 38mm |
| Termination | Clip |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0SPF020.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.