Littelfuse 0SPF03.5HXR technical specifications.
| DC Cold Resistance | 77.87mR |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SPF |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0SPF03.5HXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.