
Littelfuse 0SPF030.HXR technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 30A |
| DC Cold Resistance | 2.84mR |
| Diameter | 10.31mm |
| Fuse Current | 30A |
| Length | 1.5inch |
| Mount | PCB, Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWR-GARD® SPF |
| Termination | Radial |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0SPF030.HXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.