
Littelfuse 0TLN080.V technical specifications.
| Approvals | CE, UR |
| Current Rating | 80A |
| Length | 3.748inch |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | POWR-GARD® TLN |
| Type | Electrical |
| DC Rated Voltage | 170V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0TLN080.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
