Littelfuse 0TLN600.X technical specifications.
| Current Rating | 600A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® TLN |
| DC Rated Voltage | 170V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0TLN600.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.