
Littelfuse 0TLS030.T technical specifications.
| Current Rating | 30A |
| Length | 22.35mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® TLS |
| Termination | Clip |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0TLS030.T to view detailed technical specifications.
No datasheet is available for this part.