Littelfuse 0TLS080.TXL technical specifications.
| Approvals | CE, UR |
| Current Rating | 80A |
| Length | 0.88inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® TLS |
| Type | Electrical |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0TLS080.TXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.