
Littelfuse 0TLS090.TXL technical specifications.
| Approvals | CE, UR |
| Current Rating | 90A |
| Length | 1.74inch |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® TLS |
| Termination | Radial |
| Type | Electrical |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0TLS090.TXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.