
Littelfuse 0TLS100.T technical specifications.
| Package/Case | 100 |
| Current Rating | 100A |
| Fuse Current | 100A |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Mount | Holder, Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | POWR-GARD® TLS |
| Size | 0.88inch |
| Termination | Clip |
| DC Rated Voltage | 170V |
| Working Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0TLS100.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
