Littelfuse 0TLS110.T technical specifications.
| Approvals | CE, UR |
| Current Rating | 110A |
| Length | 0.88inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® TLS |
| Termination | Clip |
| Type | Electrical |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0TLS110.T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.