The 1.5KE100CAB is a bidirectional transient voltage suppressor diode from Littelfuse. It features a silicon diode element and a breakdown voltage range of 95-105V. This diode is designed to handle non-repetitive peak reverse power dissipation of up to 1500W and has a maximum power dissipation of 5W. The device is packaged in a DO-201AD axial leaded package.
Littelfuse 1.5KE100CAB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 95 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 105 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1.5KE100CAB to view detailed technical specifications.
No datasheet is available for this part.