
Bidirectional TVS Diode for surge suppression, featuring a 110V DC rated voltage and 94V reverse standoff voltage. This component offers a 1.5kW peak pulse power dissipation with a 10A peak pulse current capability. It operates across a wide temperature range from -55°C to 175°C and has a clamping voltage of 158V (max 152V). The diode is housed in a DO-201 package with axial termination, suitable for through-hole mounting.
Littelfuse 1.5KE110C technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 158V |
| Clamping Voltage-Max | 152V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Breakdown Voltage | 116V |
| Min Breakdown Voltage | 99.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE110C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
