
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 91A peak pulse current. Features a 10.2V reverse standoff voltage and 10.8V minimum breakdown voltage, with a 17.3V clamping voltage. Operates across a -55°C to 175°C temperature range and is housed in a DO-201 plastic package with axial termination for through-hole mounting. This silicon component is RoHS compliant and halogen-free.
Littelfuse 1.5KE12 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 17.3V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 10.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 91A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 91A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10.8V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.