
Unidirectional TVS Diode for surge suppression, featuring a 120V DC rated voltage and 102V reverse standoff voltage. This component offers a 173V clamping voltage and a minimum breakdown voltage of 108V. Designed for through-hole mounting with axial termination in a DO-201 package, it handles a peak pulse power of 1.5kW and a peak pulse current of 9.2A. Operating across a wide temperature range from -55°C to 175°C, this lead-free, RoHS compliant diode is suitable for power line protection applications.
Littelfuse 1.5KE120 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 173V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 108V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 108V |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.