
Unidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 91A peak pulse current. Features a 10.2V reverse standoff voltage, 11.4V minimum breakdown voltage, and 12.6V maximum breakdown voltage. Offers 16.7V clamping voltage and 5uA leakage current. Designed for through-hole mounting in a DO-201 plastic package, this silicon component operates from -55°C to 175°C and is RoHS compliant.
Littelfuse 1.5KE12A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 16.7V |
| Clamping Voltage-Max | 16.7V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 91A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 91A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| Reverse Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
