
Unidirectional TVS Diode, 13V DC Rated Voltage, 11.1V Reverse Standoff Voltage, and 18.2V Clamping Voltage. Features 1.5kW Peak Pulse Power, 83.5A Max Surge Current, and 12.4V Minimum Breakdown Voltage. Operates within a temperature range of -55°C to 175°C. Packaged in DO-201 case with axial termination for through-hole mounting.
Littelfuse 1.5KE13A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 18.2V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 83.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 83.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
