The 1.5KE15CAB is a silicon bidirectional transient voltage suppressor diode with a breakdown voltage of 15.8V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 5W and is packaged in a 2-pin axial DO-201AD package. The diode element material is silicon and it has a terminal position of axial. The device is suitable for use in applications requiring transient voltage suppression.
Littelfuse 1.5KE15CAB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 14.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 15.8 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1.5KE15CAB to view detailed technical specifications.
No datasheet is available for this part.