
Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 136V reverse standoff voltage, and 230V clamping voltage. Features a 144V minimum breakdown voltage and 6.9A peak pulse current. This silicon diode is housed in a DO-201 plastic package with axial termination for through-hole mounting. Operates across a temperature range of -55°C to 175°C, is lead-free, halogen-free, and RoHS compliant.
Littelfuse 1.5KE160C technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 230V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE160C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.