
Littelfuse 1.5KE160C-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-201 |
| Package/Case | DO-201 |
| Package Description | Axial Lead Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.5(Max) |
| Seated Plane Height (mm) | 5.3(Max) |
| Package Diameter (mm) | 5.3(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 136V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 229.95V |
| Maximum Peak Pulse Current | 6.9A |
| Minimum Breakdown Voltage | 144V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Number of Elements per Chip | 1 |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 1.5KE160C-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.