
Unidirectional TVS Diode for surge suppression, featuring a 16V DC rated voltage and 13.6V reverse standoff voltage. This component offers a 15.2V minimum breakdown voltage and a 22.5V clamping voltage at 67.6A peak pulse current. It operates within a temperature range of -55°C to 175°C and has a low leakage current of 1µA. The axial-terminated, through-hole mount package is DO-201, with dimensions of 5.3mm diameter and 9.5mm length.
Littelfuse 1.5KE16A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 22.5V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 67.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 67.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
