
Unidirectional TVS Diode for surge suppression, featuring a DO-201 package with axial termination. Offers a 145V operating supply voltage and 170V DC rated voltage, with a minimum breakdown voltage of 153.45V and a clamping voltage of 244V. Handles a peak pulse current of 6.5A and peak pulse power of 1.5kW, operating across a temperature range of -55°C to 175°C. Designed for through-hole mounting, this lead-free and RoHS compliant component provides single-channel protection.
Littelfuse 1.5KE170 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 244V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 153.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.