Bidirectional transient voltage suppressor (TVS) diode offering 1500W peak pulse power dissipation. Features a 15.3V operating supply voltage and 18V DC rated voltage, with a minimum breakdown voltage of 16.2V and a clamping voltage of 26.5V. Designed for through-hole mounting with axial termination, this component operates across a temperature range of -55°C to 175°C. It handles a maximum surge current of 60.3A and is RoHS compliant.
Littelfuse 1.5KE18C technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 26.5V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 16.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 60.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 60.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE18C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.