Littelfuse 1.5KE20-B technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 29.1V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 18V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 51.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 18V |
| Reverse Standoff Voltage | 16.2V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE20-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.